LBUA0VG2BP-741

Murata Electronics
81-LBUA0VG2BP-741
LBUA0VG2BP-741

Mfr.:

Description:
Multiprotocol Modules Type 2BP NXP SR150 UWB MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
999
Expected 9/23/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,93 € 15,93 €
13,87 € 138,70 €
13,16 € 329,00 €
12,19 € 1.219,00 €
11,23 € 2.807,50 €
10,88 € 5.440,00 €
Full Reel (Order in multiples of 1000)
9,90 € 9.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
152,56 €
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
UWB
6.25 GHz to 8.25 GHz
SPI
- 30 C
+ 85 C
6.6 mm x 5.8 mm x 1.2 mm
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Product: UWB Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Type 2BP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Wide Band Modules

Murata Ultra Wide Band (UWB) Modules are designed for secure and precise distance measurement based on the Time of Flight (ToF) of radio waves. The TType2AB module is designed as an ultra-small, high-quality, and lower power consumption UWB module. The TType2BP is an ultra-small UWB module that includes NXP's SR150 UWB chipset, clock, filters, and peripheral components. The UWB modules are ideal for small, battery-operated IoT devices and applications.

Type2BP NXP-Based Ultra Wide Band (UWB) Module

Murata Type2BP NXP-Based Ultra Wide Band (UWB) Module includes NXP's SR150 UWB chipset, clock, filters, and peripheral components. The Type2BP UWB Module is designed to simplify wireless development and certification by minimizing the amount of RF expertise needed to wirelessly enable a wide range of applications. UWB technology provides secure and precise distance measurement based on the Time of Flight (ToF) of radio waves. This highly-integrated connectivity module enables accurate location detection using UWB technology for general IoT devices, including battery-operated devices.