LBEE5PK2AE-564

Murata Electronics
81-LBEE5PK2AE-564
LBEE5PK2AE-564

Mfr.:

Description:
Multiprotocol Modules Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
1.000
Expected 9/18/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 13,45 €
11,83 € 118,30 €
11,10 € 277,50 €
10,27 € 1.027,00 €
9,77 € 2.442,50 €
9,45 € 4.725,00 €
Full Reel (Order in multiples of 1000)
9,06 € 9.060,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2AE
2.4 GHz, 5 GHz
17 dBm
SDIO, UART, USB
1.62 V
3.63 V
- 40 C
+ 85 C
External
8 mm x 7.8 mm x 1.15 mm
Bluetooth 5.2
802.11 a/b/g/n/ac
Reel
Cut Tape
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

2AE Wi-Fi + BLUETOOTH Module

Murata 2AE Wi-Fi + BLUETOOTH Module is a small high-performance module based on the Infineon CYW4373E combo chipset. It supports WiFi 802.11a/b/g/n/ac + BLUETOOTH® 5.0 BR/EDR/LE up to 433Mbps PHY data rate on Wifi and 3Mbps PHY data rate on BLUETOOTH®. The WLAN section supports PCIe/SDIO v2.0/USB2.0 interface, and the BLUETOOTH® section supports USB2.0, a high-speed 4-wire UART interface, and PCM for audio data.