LBEE0ZZ2WF-uSD-M2

Murata Electronics
81-LBEE0ZZ2WF-USD-M2
LBEE0ZZ2WF-uSD-M2

Mfr.:

Description:
Multiprotocol Development Tools Type 2WF microSD to M.2 Adapter for i.MX 6 and i.MX RT platforms - CCATS N/A

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,97 € 44,97 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Development Tools
RoHS:  
Adapters
micro SD, I2C, SPI, USB
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Case
Product Type: Multiprotocol Development Tools
Series: uSD-M2
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: uSD Adapter Kits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

uSD-M.2 Adapter Kit

Murata uSD-M.2 Adapter Kit allows customised Wi-Fi and Bluetooth for NXP's i.MX Platforms. The uSD-M.2 Adapter Kit features optional power, debug, and clocking signals that connect through the Arduino Header or Micro-AB USB connector. Murata uSD-M.2 Adapter Kit offers microSD interface for WLAN-SDIO and is specifically designed for compatibility with Embedded Artists' Wi-Fi/BT M.2 Evaluation Boards (EVB).