KR355LD72J104KH01L

Murata Electronics
81-KR355LD72J104KH1L
KR355LD72J104KH01L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,70 € 17,00 €
1,47 € 73,50 €
1,05 € 105,00 €
Full Reel (Order in multiples of 400)
1,04 € 416,00 €
0,98 € 4.704,00 €
0,946 € 9.460,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Speciality Ceramic Capacitors
RoHS:  
0.1 uF
Metal Frame
6.1 mm (0.24 in)
5.3 mm (0.209 in)
Metal Terminal Capacitors
X7T
10 %
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Murata Electronics
Class: Class 2
Height: 2.8 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: High Capacitance and High Ripple Current Metal Terminal Multilayer Ceramic Capacitor
Voltage Rating DC: 630 VDC
Unit Weight: 474,161 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KR3 Metal Terminal Multilayer Ceramic Capacitors

Murata Electronics KR3 Metal Terminal Multilayer Ceramic Capacitors are for general purpose use, offer low acoustic noise, and are RoHS and REACH compliant. Metal terminals are bonded to external electrodes, solving design issues by mounting large-size MLCCs. KR3 capacitors can be stacked and feature high resistance to heat and mechanical impact while greatly reducing the acoustic noise of boards by ceramics. Murata Electronics KR3 Metal Terminal Multilayer Ceramic Capacitors are ideal for DC-DC converters of general electronic equipment.