KCM55L5C3A153JDL1L

Murata Electronics
81-KCM55L5C3A153JDL1
KCM55L5C3A153JDL1L

Mfr.:

Description:
Speciality Ceramic Capacitors 2220(5750M)C0G0.015F +/-5%1000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,72 € 17,20 €
1,44 € 72,00 €
1,33 € 133,00 €
Full Reel (Order in multiples of 400)
1,16 € 464,00 €
1,08 € 864,00 €
1,04 € 2.080,00 €
1,03 € 4.944,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Speciality Ceramic Capacitors
RoHS:  
0.015 uF
Metal Frame
6.1 mm (0.24 in)
5.1 mm (0.201 in)
Metal Terminal Capacitors
C0G (NP0)
5 %
- 55 C
+ 125 C
KCM55
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 1
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Metal Terminal Type Multilayer Ceramic Capacitor
Voltage Rating DC: 1 kVDC
Unit Weight: 620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive KCM Metal Terminal Type MLCCs

Murata Electronics KCM Metal Terminal Type MLCCs are AEC-Q200 qualified and substantially reduce noise by approximately 30dB. These MLCCs are highly reliable and will not be damaged even with a board deflection of 6mm, and solder cracks do not appear even with 2000 cycles of heat stress. Specifications include a voltage range of 25VDC to 1000VDC and a maximum capacitance of 100µF. Larger capacities can be achieved by stacking two chips. Murata Electronics KCM MLCCs are suitable for automotive powertrain and safety equipment.

KCM & KRM Metal Terminal Capacitors

Murata KCM and KRM Metal Terminal Capacitors are designed to offer increased reliability for thermal and mechanical stress. The capacitors provide space-saving benefits and high capacitance value by stacking two MLCCs. The KCM series is highly resistant to PCB flexure in automotive applications by using metal pins that have an elastic action, which reduces wear on the capacitor elements. The KRM capacitors for power supply circuits have ferric alloy terminals that lift the capacitor up to 1mm above the PCB, eliminating the transmission of bending forces between the capacitor and the PCB. Murata KCM and KRM Metal Terminal Capacitors are RoHS compliant.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers.