KCA55W7UMF103MH01L

Murata Electronics
81-KCA55W7UMF103MH1L
KCA55W7UMF103MH01L

Mfr.:

Description:
Safety Capacitors 0.01uF250 VAC 20% SUGGESTED ALT KCA55W7UMF103ML01K

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
0.01 uF
X1, Y2
250 VAC
Metal Frame
630 VDC
5.7 mm
5 mm
Safety Certified MLCCs
U2J
20 %
2 Pin
- 55 C
+ 125 C
2220 (5750 metric)
6.4 mm
KCA
AEC-Q200
Reel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Safety Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Safety Standard Certified Multilayer Ceramic Capacitor for Automotive
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99