KCA55L7UMF221KH01L

Murata Electronics
81-KCA55L7UMF221KH1L
KCA55L7UMF221KH01L

Mfr.:

Description:
Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE KCA55L7UMF221KL01K

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
220 pF
Metal Frame
5.7 mm
5 mm
Safety Certified MLCCs
U2J
10 %
- 55 C
+ 125 C
2220 (5750 metric)
2.8 mm
KCA
AEC-Q200
Reel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Safety Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Safety Standard Certified Multilayer Ceramic Capacitor for Automotive
Unit Weight: 474,161 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

KCA55 Automotive-Grade MLCCs

Murata KCA55 Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are Safety Standard Certified and meet AEC-Q200 requirements used for automotive electronics equipment. These Type MF devices offer a 1000VDC voltage rating with a capacitance range of 100pF to 10nF. Murata KCA55 MLCCs are available with metal frame terminations in a 6.1mm x 5.3mm x 2.8mm or 3.7mm footprint. These SMD/SMT capacitors have an operating temperature range of -55°C to +125°C.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.