KC355LD72W474KH01L

Murata Electronics
81-KC355LD72W474KH1L
KC355LD72W474KH01L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
1,96 € 19,60 €
1,69 € 84,50 €
1,30 € 130,00 €
Full Reel (Order in multiples of 400)
1,25 € 500,00 €
1,22 € 976,00 €
1,21 € 2.420,00 €
1,17 € 5.616,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Speciality Ceramic Capacitors
RoHS:  
0.47 uF
Metal Frame
6.1 mm (0.24 in)
5.3 mm (0.209 in)
Metal Terminal Capacitors
X7T
10 %
- 55 C
+ 125 C
KC3
AEC-Q200
Reel
Cut Tape
Brand: Murata Electronics
Class: Class 2
Height: 2.8 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: High Capacitance and High Ripple Current Metal Terminal Multilayer Ceramic Capacitor
Voltage Rating DC: 450 VDC
Unit Weight: 474,161 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

KC3 AEC-Q200 Multilayer Ceramic Capacitors

Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors offer a 6.1mm x 5.3mm size, 250VDC to 630VDC rated voltage, and up to 2.2µF capacitance. These capacitors feature a high resistance to heat and mechanical impact while greatly reducing the acoustic noise of boards by ceramics. The KC3 series achieves large capacity with the ability to stack two capacitors. Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors are ideal for automotive electronic equipment.