IMX-070

Murata Electronics
81-IMX-070
IMX-070

Mfr.:

Description:
Position Sensor Development Tools Pyroelec Eval Board Infrared Sensor 3.3VDC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Position Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Pyroelectric Infrared Sensor
IRA-S210ST01
3.3 V
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 48 mm x 30 mm
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8531109010
USHTS:
8531100035
ECCN:
EAR99