HEAWS-3R3N=P3

Murata Electronics
81-HEAWS-3R3N=P3
HEAWS-3R3N=P3

Mfr.:

Description:
Power Inductors - SMD Fixed IND 3.3uH 8000mA INFOTMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,97 € 1,97 €
1,63 € 16,30 €
1,42 € 35,50 €
1,34 € 134,00 €
Full Reel (Order in multiples of 250)
1,26 € 315,00 €
1,14 € 570,00 €
1,07 € 1.070,00 €
1,06 € 2.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Digital Amplifier Inductor
4241 (107104 metric)
Shielded
3.3 uH
30 %
5.3 A
10 mOhms
8 A
- 40 C
+ 125 C
Standard
10.7 mm
10.4 mm
10 mm
Ferrite
AEC-Q200
HEAWS
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Murata Electronics
Case Code - in: 4241
Case Code - mm: 107104
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

HEAWS AEC-Q200 Digital Audio Amplifier Inductors

Murata HEAWS AEC-Q200 Digital Audio Amplifier Inductors are ideal for entertainment equipment like car navigation, car audio, and body control equipment such as wipers and power windows. The surface mount HEAWS inductors are a 2-in-1 type (2 coils in 1 unit) requiring less space.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.