GXT155R71H102KE01D

Murata Electronics
81-GXT155R71H102KE1D
GXT155R71H102KE01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1000 pF
50 VDC
X7R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
Automotive MLCCs
GXT
Brand: Murata Electronics
Class: Class 2
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Water Repellent Chip Multilayer Ceramic Capacitors for Infotainment
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GXT AEC-Q200 Water-Repellant MLCCs

Murata Electronics GXT AEC-Q200 Multilayer Ceramic Capacitors are AEC-Q200 qualified, water-repellent, and RoHS and REACH compliant. The water-repellent treatment delays the formation of water droplets on the surface of the capacitor and make it difficult for the metal of the external electrodes to leach into the droplets of water. Murata Electronics GXT AEC-Q200 Multilayer Ceramic Capacitors are ideal for car multimedia, car interior, car comfort applications, and general electronic equipment.