GRT0335C1E221FA02D

Murata Electronics
81-GRT0335C1E221FA2D
GRT0335C1E221FA02D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 25 VDC 1% 0201 C0G (NP0) AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,042 € 0,42 €
0,023 € 2,30 €
0,015 € 7,50 €
0,011 € 11,00 €
0,007 € 17,50 €
0,006 € 30,00 €
0,005 € 50,00 €
Full Reel (Order in multiples of 15000)
0,004 € 60,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
220 pF
25 VDC
C0G (NP0)
1 %
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Unit Weight: 0,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

GRT Monolithic Ceramic Capacitors

Murata Electronics GRT AEC-Q200 Monolithic Ceramic Capacitors are designed for infotainment, feature Sn-plated external electrodes, and offer excellent solderability. The GRT ceramic capacitors operate at a rated voltage of 2.5VDC to 100VDC, and a capacitance range of 0.10pF to 100µF. The series is available in a footprint range from 0.6mm x 0.3mm to 3.2mm x 2.5mm. Murata Electronics GRT AEC-Q200 Monolithic Ceramic Capacitors are ideal for information and comfort equipment, car navigation, communication modules, and entertainment systems.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.