GRM155R61J334ME01D

Murata Electronics
81-GRM155R61J334ME1D
GRM155R61J334ME01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 X5R 0.33 F 20 63VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.584

Stock:
17.584 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,077 € 0,77 €
0,041 € 4,10 €
0,028 € 14,00 €
0,021 € 21,00 €
0,013 € 32,50 €
0,011 € 55,00 €
Full Reel (Order in multiples of 10000)
0,009 € 90,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.33 uF
63 VDC
X5R
20 %
0402
1005
SMD/SMT
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

GRM High Voltage Ceramic Capacitors

Murata Electronics GRM High Voltage Ceramic Capacitors feature a voltage range from 4VDC to 3.15kVDC and Sn-plated external electrodes that provide good solderability. The monolithic structure offers small, high capacitance and is capable of operating at high voltage levels. These GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata Electronics GRM High Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for a DC-DC converter.