GR455DR73D103KW01L

Murata Electronics
81-GR455DR73D103KW1L
GR455DR73D103KW01L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 2 kVDC 10% 2220 X7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.863

Stock:
2.863
Can Dispatch Immediately
On Order:
7.000
Expected 9/29/2026
10.000
Expected 11/17/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,492 € 4,92 €
0,45 € 45,00 €
0,378 € 189,00 €
Full Reel (Order in multiples of 1000)
0,345 € 345,00 €
0,319 € 638,00 €
0,304 € 1.520,00 €
0,298 € 2.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.01 uF
2 kVDC
X7R
10 %
2220
5750
SMD/SMT
Standard
- 55 C
+ 125 C
5.7 mm (0.224 in)
5 mm (0.197 in)
2 mm (0.079 in)
Tip & Ring MLCCs
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Package/Case: 2220 (5750 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Only for Information Devices, Tip and Ring
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GR4 Chip Monolithic Ceramic Capacitors

Murata Electronics GR4 Chip Monolithic Ceramic Capacitors offer a 2000VDC rated voltage, 100pF to 10,000pF capacitance range, and 5.7mm x 5mm maximum size. The GR4 series features a monolithic structure that enables small, high capacitance and is capable of operating at high voltage levels. The tin-plated electrodes realize good solderability, and these capacitors are only for reflow soldering. Murata Electronics GR4 Chip Monolithic Ceramic Capacitors are ideal for us as primary-secondary coupling for DC-DC converters and use on telecommunication devices in Ethernet LAN.