GR431A7U2J222JWC2J

Murata Electronics
81-GR431A7U2J222JWC2
GR431A7U2J222JWC2J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,238 € 2,38 €
0,144 € 14,40 €
0,115 € 57,50 €
0,097 € 97,00 €
0,096 € 240,00 €
0,084 € 420,00 €
Full Reel (Order in multiples of 10000)
0,079 € 790,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2200 pF
630 VDC
U2J
5 %
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
Reel
Cut Tape
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

GR4 Chip Monolithic Ceramic Capacitors

Murata Electronics GR4 Chip Monolithic Ceramic Capacitors offer a 2000VDC rated voltage, 100pF to 10,000pF capacitance range, and 5.7mm x 5mm maximum size. The GR4 series features a monolithic structure that enables small, high capacitance and is capable of operating at high voltage levels. The tin-plated electrodes realize good solderability, and these capacitors are only for reflow soldering. Murata Electronics GR4 Chip Monolithic Ceramic Capacitors are ideal for us as primary-secondary coupling for DC-DC converters and use on telecommunication devices in Ethernet LAN.