GQM0335C2D6R2DB01J

Murata Electronics
81-QM0335C2D6R2DB01J
GQM0335C2D6R2DB01J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.2pF 200VDC 0.5pF 0201 C0G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50000   Multiples: 50000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50000)
0,037 € 1.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
6.2 pF
C0G (NP0)
0.5 pF
Standard
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.33 mm (0.013 in)
Reel
Brand: Murata Electronics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GQM High-Frequency Ceramic Capacitors

Murata Electronics GQM High-Frequency Ceramic Capacitors feature improved low power consumption for mobile telecommunications and come with copper electrodes. These copper electrodes offer ultra-low ESR, high Q in the GHz frequencies, and high RF current handling capability. Murata GQM capacitors are available in EIA sizes 0603, 0805, and 1111 with a capacitance range of 0.1pF to 510pF. These capacitors are ideal for high-performance and high-power RF designs requiring voltages up to 500VDC. The devices are typically used in applications with high frequencies from 500MHz to 10GHz, such as base stations for cellular, broadcast satellites, cable TV, and telecommunication networks.