GMD033R61A822MA01J

Murata Electronics
81-GMD033R61A822MA1J
GMD033R61A822MA01J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50000   Multiples: 50000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50000)
0,171 € 8.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0201
0603
GMD
Reel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50000
Subcategory: Capacitors
Unit Weight: 0,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

GMD Ceramic Capacitors

Murata Electronics GMD Ceramic Capacitors offer a 100pF to 1µF capacitance range, 6.3VDC to 50VDC rated voltage, and 1mm x 0.5mm maximum size. GMD capacitors are designed for wire bonding and use of gold-tin (AuSn) soldering and are ideal for package mounting. Noise can be reduced by eliminating the routing of the wire, and high efficiency is accomplished with the built-in capacitor in the package. Murata Electronics GMD Ceramic Capacitors are ideal for various devices, such as GaAsiC (mounted in IC packages).