GJM0335G2A5R9WB01J

Murata Electronics
81-GJM0335G2A5R9WB1J
GJM0335G2A5R9WB01J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT
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
14 Weeks Estimated factory production time.
Minimum: 50000   Multiples: 50000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50000)
0,027 € 1.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
Reel
Brand: Murata Electronics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50000
Subcategory: Capacitors
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
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
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
GJM High-Frequency Ceramic Capacitors

Murata GJM High-Frequency Ceramic Capacitors are ultra-small capacitors for high-frequency applications in the 500MHz to 10GHz range. These products improve the high-frequency characteristics and contribute to a reduction of power consumption by the High Q and low ESR. The GJM capacitors are suitable for applications such as VCO and PA modules. The GJM capacitors are made with copper electrodes as a cost-effective solution for low ESR and power consumption due to the high Q (low loss) performance. Murata GJM High Q High-Frequency ceramic capacitors are available in a variety of tight tolerance versions in EIA sizes 0201 and 0402 with a capacitance range of 0.1pF to 33pF.