GJM0225C2A1R0BB01L

Murata Electronics
81-GJM0225C2A1R0BB1L
GJM0225C2A1R0BB01L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,071 € 0,71 €
0,041 € 4,10 €
0,032 € 16,00 €
0,026 € 26,00 €
0,023 € 57,50 €
0,022 € 110,00 €
0,018 € 180,00 €
Full Reel (Order in multiples of 40000)
0,018 € 720,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
GJM
Reel
Cut Tape
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ceramic Capacitors
Factory Pack Quantity: 40000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

High-Frequency Ceramic Capacitors

Murata High-Frequency Ceramic Capacitors are typically used in applications with high frequencies from 500MHz to 10GHz, such as base stations for cellular, broadcast satellites, cable TV, and telecommunication. These Murata High-Frequency Ceramic Capacitors feature low power consumption for mobile telecommunications, the GQM and GJM capacitors come with copper electrodes that allow for ultra-low ESR, high Q in the GHz frequencies, and high RF current handling capability. The GQM/GJM high-frequency ceramic capacitors are the best choice for high performance and high power RF designs requiring voltages up to 500VDC. These capacitors offer EIA sizes 0201, 0402, 0603, 0805, and the 1111 size with a capacitance range of 0.1pF to 100pF. The GQM capacitors include the advanced GQM22 Series with a 500V, High Q MLCC with base metal electrodes.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

GJM High-Frequency Ceramic Capacitors

Murata GJM High-Frequency Ceramic Capacitors are ultra-small capacitors for high-frequency applications in the 500MHz to 10GHz range. These products improve the high-frequency characteristics and contribute to a reduction of power consumption by the High Q and low ESR. The GJM capacitors are suitable for applications such as VCO and PA modules. The GJM capacitors are made with copper electrodes as a cost-effective solution for low ESR and power consumption due to the high Q (low loss) performance. Murata GJM High Q High-Frequency ceramic capacitors are available in a variety of tight tolerance versions in EIA sizes 0201 and 0402 with a capacitance range of 0.1pF to 33pF.