GCM32E5C3B153JWAAL

Murata Electronics
81-CM32E5C3B153JWAAL
GCM32E5C3B153JWAAL

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .015UF 1250V 5% 1210

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,532 € 5,32 €
0,384 € 38,40 €
0,316 € 158,00 €
Full Reel (Order in multiples of 1000)
0,293 € 293,00 €
0,267 € 534,00 €
0,251 € 1.255,00 €
0,233 € 2.330,00 €
0,224 € 5.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.015 uF
1.25 kVDC
C0G (NP0)
5 %
1210
3225
SMD/SMT
- 55 C
+ 125 C
3.2 mm
2.5 mm
2.5 mm
Ceramic Capacitor
Reel
Cut Tape
Brand: Murata Electronics
Class: Class 1
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Automotive Powertrain
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.