GCG155R71H391KA01D

Murata Electronics
81-GCG155R71H391KA1D
GCG155R71H391KA01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 390 pF 50 VDC 10% 0402 X7R AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,129 € 1,29 €
0,077 € 7,70 €
0,061 € 30,50 €
0,055 € 55,00 €
0,049 € 122,50 €
0,045 € 225,00 €
Full Reel (Order in multiples of 10000)
0,033 € 330,00 €
0,031 € 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
SMD/SMT
Brand: Murata Electronics
Capacitance: 390 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dielectric: X7R
Height: 0.5 mm (0.02 in)
Length: 1 mm (0.039 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: 0402 (1005 metric)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Automotive MLCCs
Product Type: Ceramic Capacitors
Qualification: AEC-Q200
Series: GCG
Factory Pack Quantity: 10000
Subcategory: Capacitors
Termination: Conductive Epoxy
Tolerance: 10 %
Type: Surface Mount MLCC
Voltage Rating DC: 50 VDC
Width: 0.5 mm (0.02 in)
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99