GCG1550C1H8R0BA01D

Murata Electronics
81-GCG1550C1H8R0BA1D
GCG1550C1H8R0BA01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,126 € 1,26 €
0,076 € 7,60 €
0,059 € 29,50 €
0,054 € 54,00 €
0,048 € 120,00 €
0,044 € 220,00 €
Full Reel (Order in multiples of 10000)
0,039 € 390,00 €
0,037 € 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
SMD/SMT
Conductive Epoxy
AEC-Q200
GCG
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99

GCG Automotive Conductive Epoxy MLCCs

Murata Electronics GCG Automotive Conductive Epoxy Multilayer Ceramic Capacitors (MLCCs) feature gold-palladium (AgPd) electrodes that are limited to conductive epoxy mounting. These MLCCs can only be mounted with conductive epoxy glue. The capacitors have a 6.3VDC to 100VDC rated voltage and 1pF to 47µF capacitance range. Murata GCG MLCCs are rated for temperatures up to 150°C and designed for use in ABS or transmission automotive applications. 

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.