GCE188R71H562MA01J

Murata Electronics
81-GCE188R71H562MA1J
GCE188R71H562MA01J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 50 VDC 20% 0603 X7R AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,071 € 0,71 €
0,043 € 4,30 €
0,034 € 17,00 €
0,031 € 31,00 €
0,028 € 70,00 €
0,026 € 130,00 €
Full Reel (Order in multiples of 10000)
0,019 € 190,00 €
0,017 € 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0603 (1608 metric)
- 55 C
+ 125 C
AEC-Q200
GCE
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: 5600 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dielectric: X7R
Height: 0.8 mm (0.031 in)
Length: 1.6 mm (0.063 in)
Product: Automotive MLCCs
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Termination: Flexible (Soft)
Termination Style: SMD/SMT
Tolerance: 20 %
Type: Surface Mount MLCC
Voltage Rating DC: 50 VDC
Width: 0.8 mm (0.031 in)
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99