FCUL0624-H-R22M=P3

Murata Electronics
81-FCUL0624-H-R22MP3
FCUL0624-H-R22M=P3

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 622

Stock:
622 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,91 € 19,10 €
1,76 € 44,00 €
1,31 € 131,00 €
1,27 € 317,50 €
1,20 € 600,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 1500)
1,08 € 1.620,00 €
1,04 € 3.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2926 (7366 metric)
Shielded
220 nH
20 %
24 A
1.5 mOhms
23 A
- 40 C
+ 125 C
Standard
7.3 mm
6.6 mm
2.4 mm
Metal Alloy
FCUL
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 2926
Case Code - mm: 7366
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Wire-Wound Metal Alloy Type Inductors

Murata Wire-Wound Metal Alloy Type Inductors for Power Lines include products with a wide inductance range from 120nH to 47µH and rated DC currents from 77mA to 41A. These inductors from Murata are ideal for power line applications and include the FDA, FDSD, and FCUL series.