EVA86Q7UTF472KB01K

Murata Electronics
81-EVA86Q7UTF472KB1K
EVA86Q7UTF472KB01K

Mfr.:

Description:
Safety Capacitors U2J 305VAC 4700pF 10% Inside AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.979

Stock:
2.979
Can Dispatch Immediately
On Order:
3.000
Expected 11/3/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,21 € 4,21 €
3,04 € 30,40 €
2,56 € 128,00 €
2,40 € 240,00 €
2,18 € 1.090,00 €
Full Reel (Order in multiples of 1000)
2,03 € 2.030,00 €
1,94 € 3.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
4700 pF
X1, Y2
305 VAC
SMD/SMT
1.5 kVDC
8 mm
6 mm
Safety Certified MLCCs
U2J
10 %
- 55 C
+ 125 C
3.7 mm
EVA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Safety Standard Certified Resin Molding
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVA Compact Multilayer Ceramic Capacitors (MLCCs)

Murata EVA Compact Multilayer Ceramic Capacitors (MLCCs) feature an extended creepage distance, supporting over 10mm for both creepage distance and clearance distance. The EVA series is ideal for the electric vehicle (EV) market and applications, such as onboard chargers (OBCs), inverters and DC/DC converters, battery management systems (BMS), and wireless power transfer (WPT) implementations. These safety-certified Y2 class MLCCs have been developed in accordance with IEC60384-14 requirements, making them highly effective at suppressing common mode noise in next-generation EVs. The modules offer 305VAC/1500VDC voltage ratings, 2000VAC/60s and 4000VDC/60s withstand voltage, and 100pF to 4700pF capacitance range.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Safety Capacitors

Murata Multilayer Ceramic Safety Capacitors are safety standard certified resin molding SMD type capacitors for automotive use. These capacitors are AEC-Q200 qualified. The multilayer ceramic safety capacitors offer a capacitance range of 100pF to 4700pF at a ten percent tolerance capacitance range. These capacitors operate at -55°C to 125°C temperature range and 305VAC(r.m.s.) rated voltage. The multilayer ceramic safety capacitors are ideally used in automotive powertrain/safety equipment, automotive infotainment/comfort equipment, and consumer, industrial, mobile, and medical equipment.