ECASD40J227M010KA0

Murata Electronics
81-ECASD40J227M010KA
ECASD40J227M010KA0

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 220UF 6.3V ESR=10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.359

Stock:
6.359 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 € 1,73 €
1,15 € 11,50 €
0,903 € 45,15 €
0,821 € 82,10 €
0,64 € 320,00 €
Full Reel (Order in multiples of 3000)
0,587 € 1.761,00 €
0,574 € 3.444,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
1000 Hour
20 %
10 mOhms
3 A
- 55 C
+ 125 C
1.9 mm
Molded
ECAS
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Leakage Current: 138.6 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99

NCP NTC Thermistors

Murata NCP Series temperature sensors are ideal for temperature sensing and compensation. The chip type thermistors are available in sizes from 0603 to 2012. Applications for NCP sensors include mobile phones, PCs, and, LED lighting equipment.

ECAS Polymer Aluminum Electrolytic Capacitors

Murata ECAS Polymer Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) of 4.5mΩ to 40mΩ and high capacitance of 15µF to 470µF with rated voltages from 2VDC to 25VDC. In addition to low ESR and large capacitance, the ECAS series features low impedance and no DC bias characteristic of capacitance and stable temperature characteristics. These capacitors are constructed with a resin-molded structure, multilayer aluminum foil for the anode, and a solid conductive polymer for the cathode. These polymer aluminum electrolytic capacitors (ECAS) exhibit strong ESR performance compared to traditional electrolytic capacitors and provide similar characteristics compared to multilayer ceramic capacitors (MLCCs). The ECAS line also provides good temperature characteristics, no need for voltage derating, and resistance to short circuits.