DLW5ATN11SQ2L

Murata Electronics
81-DLW5ATN11SQ2L
DLW5ATN11SQ2L

Mfr.:

Description:
Common Mode Chokes / Filters

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Tradename: EMIFIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

DLW Common Mode Choke Coils

Murata Electronics DLW Common Mode Choke Coils offer high impedance in the high-frequency band for more effective noise suppression. These choke coils are designed to be low-profile winding type. The DLW series utilizes characteristic impedance matching to enable a sound transmission of high-speed signals. The choke coils are available in general purpose and AEC-Q200 automotive grade. The components offer a wound, low-profile construction in multiple case sizes, and ultra-high self-resonance frequency. Murata DLW Common Mode Choke Coils are ideal for suppressing power line noise on powertrain and safety system Electronic Control Units (ECUs).