DLW5ATN111SQ2L

Murata Electronics
81-DLW5ATN111SQ2L
DLW5ATN111SQ2L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.276

Stock:
1.276 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,555 € 5,55 €
0,484 € 12,10 €
0,457 € 45,70 €
0,422 € 105,50 €
Full Reel (Order in multiples of 700)
0,386 € 270,20 €
0,352 € 492,80 €
0,328 € 688,80 €
0,317 € 1.553,30 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  
DLW5A
PCB Mount
SMD/SMT
1 Channel
110 Ohms
25 %
5 A
20 mOhms
- 40 C
+ 85 C
2014 (5036 metric)
5 mm
3.6 mm
2.2 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wirewound
Brand: Murata Electronics
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Tradename: EMIFIL
Part # Aliases: EKDMGN04-KIT
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

DLW Common Mode Choke Coils

Murata DLW Common Mode Choke Coils are part of the EMI suppression filter product line. The DLW Common Mode Choke Coils from Murata offer wound, low-profile construction in multiple case sizes and ultra-high self-resonance frequency that enables high cut-off frequency for high-speed differential lines. The DLW Series also offers a large current (7A maximum) suitable for an input connector from an AC adaptor.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.