DLW32MH101XK2L

Murata Electronics
81-DLW32MH101XK2L
DLW32MH101XK2L

Mfr.:

Description:
Common Mode Filter Chokes 100 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.308

Stock:
2.308
Can Dispatch Immediately
On Order:
7.500
Expected 4/14/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
1,01 € 10,10 €
0,877 € 21,93 €
0,759 € 75,90 €
0,727 € 363,50 €
0,695 € 695,00 €
Full Reel (Order in multiples of 1500)
0,646 € 969,00 €
0,618 € 1.854,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Filter Chokes
RoHS:  
DLW32_H
PCB Mount
SMD/SMT
1 Channel
100 uH
- 30 %, + 50 %
100 mA
2.8 Ohms
- 40 C
+ 125 C
1210 (3225 metric)
3.2 mm
2.5 mm
2.35 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wire Wound Choke
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: EMIFIL
Part # Aliases: EKDMAT04-KIT
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

DLW Common Mode Choke Coils

Murata Electronics DLW Common Mode Choke Coils offer high impedance in the high-frequency band for more effective noise suppression. These choke coils are designed to be low-profile winding type. The DLW series utilizes characteristic impedance matching to enable a sound transmission of high-speed signals. The choke coils are available in general purpose and AEC-Q200 automotive grade. The components offer a wound, low-profile construction in multiple case sizes, and ultra-high self-resonance frequency. Murata DLW Common Mode Choke Coils are ideal for suppressing power line noise on powertrain and safety system Electronic Control Units (ECUs).