DFEG7030D-1R0M=P3

Murata Electronics
81-DFEG7030D-1R0MP3
DFEG7030D-1R0M=P3

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,23 € 12,30 €
1,07 € 26,75 €
1,01 € 101,00 €
0,937 € 234,25 €
0,912 € 456,00 €
Full Reel (Order in multiples of 1000)
0,843 € 843,00 €
0,771 € 1.542,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Shielded
1 uH
20 %
9 A
9.9 mOhms
- 40 C
+ 125 C
Standard
7.3 mm
6.9 mm
3 mm
Iron Powder
AEC-Q200
DFEG7030D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 661,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

DFEG & DFEH Metal Alloy Inductors

Murata Electronics DFEG and DFEH Metal Alloy Inductors are low-profile inductors that use low loss iron powder to ensure the capability for large current and high efficiency. The inductors are magnetically shielded with low audible core noise. Murata Electronics DFEG and DFEH Metal Alloy Inductors are AEC-Q200 compliant. The DFEG series has an operating temperature range of -40°C to +125°C, while the DFEH series has a range of -40°C to +155°C.

Automotive DFE Metal Alloy Power Inductors

Murata Electronics Automotive DFE Metal Alloy Power Inductors feature wire-wound construction and support high current ratings. These inductors meet a wide range of specifications, making them suitable for various applications. DFE inductors from Murata range in size from 1.6mm x 0.8mm to 12mm2 and are ideal for high-current power circuits, from smartphones to industrial electronics and automotive devices.