DFE21CCN1R0MELL

Murata Electronics
81-DFE21CCN1R0MELL
DFE21CCN1R0MELL

Mfr.:

Description:
Power Inductors - SMD 1uH 20% 0.06ohm 3300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.573

Stock:
19.573
Can Dispatch Immediately
On Order:
21.000
Expected 6/11/2026
27.000
Expected 7/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,232 € 2,32 €
0,191 € 19,10 €
0,19 € 47,50 €
0,177 € 88,50 €
0,151 € 151,00 €
Full Reel (Order in multiples of 3000)
0,139 € 417,00 €
0,132 € 792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
0805 (2012 metric)
Shielded
1 uH
20 %
60 mOhms
3.3 A
- 40 C
+ 125 C
Standard
2 mm
1.2 mm
0.8 mm
Metal Alloy
AEC-Q200
DFE21CCN_EL
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive DFE Metal Alloy Power Inductors

Murata Electronics Automotive DFE Metal Alloy Power Inductors feature wire-wound construction and support high current ratings. These inductors meet a wide range of specifications, making them suitable for various applications. DFE inductors from Murata range in size from 1.6mm x 0.8mm to 12mm2 and are ideal for high-current power circuits, from smartphones to industrial electronics and automotive devices.

DFE21CCNxEL Chip Coil Power Inductors

Murata DFE21CCNxEL Chip Coil Power Inductors feature a 20% increase in saturation current (ISAT) and a 50% reduction in DC resistance (RDC) over previous models. These parameters help raise operational efficiency levels and enable the downsizing of system designs. L-shaped electrodes allow these components to reach considerably higher density levels. Murata DFE21CCNxEL Chip Coil Power Inductors are available in a 0805 package size. These components are designed for use in 5G smartphones, DC/DC converters, and power management circuitry.