DFE201210U-R47M=P2

Murata Electronics
81-DFE201210U-R47MP2
DFE201210U-R47M=P2

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245
Can Dispatch Immediately
On Order:
12.000
Expected 6/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,194 € 1,94 €
0,193 € 4,83 €
0,165 € 16,50 €
0,136 € 136,00 €
Full Reel (Order in multiples of 3000)
0,115 € 345,00 €
0,114 € 684,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
470 nH
AEC-Q200
DFE201210U
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Vietnam
The country is subject to change at the time of shipment.

Automotive DFE Metal Alloy Power Inductors

Murata Electronics Automotive DFE Metal Alloy Power Inductors feature wire-wound construction and support high current ratings. These inductors meet a wide range of specifications, making them suitable for various applications. DFE inductors from Murata range in size from 1.6mm x 0.8mm to 12mm2 and are ideal for high-current power circuits, from smartphones to industrial electronics and automotive devices.