DEM8045Z-100M=P3

Murata Electronics
81-DEM8045Z-100M=P3
DEM8045Z-100M=P3

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 624

Stock:
624
Can Dispatch Immediately
On Order:
1.000
Expected 5/27/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,519 € 5,19 €
0,452 € 11,30 €
0,427 € 42,70 €
0,395 € 98,75 €
0,372 € 186,00 €
Full Reel (Order in multiples of 1000)
0,349 € 349,00 €
0,314 € 628,00 €
0,304 € 1.520,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Unshielded
10 uH
20 %
3.9 A
33 mOhms
4.3 A
- 40 C
+ 105 C
Standard
8.3 mm
8.3 mm
4.5 mm
Ferrite
AEC-Q200
Reel
Cut Tape
Brand: Murata Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.