DE6B3KJ331KA4BE01J

Murata Electronics
81-DE6B3KJ331KA4BE1J
DE6B3KJ331KA4BE01J

Mfr.:

Description:
Safety Capacitors 330pF 10% 300VAC AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,205 € 2,05 €
0,181 € 18,10 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
330 pF
X1, Y2
300 VAC, 440 VAC
Radial
10 mm (0.394 in)
1 kVDC
6 mm
Safety Certified MLCCs
10 %
2 Pin
Straight
- 40 C
+ 125 C
DE6 Type KJ
AEC-Q200
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Diameter: 7 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 250
Type: Disc Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

DE6 Class X1/Y2 Capacitors

Murata DE6 Capacitors are IEC60384-14 Class X1/Y2 certified products for automobile systems, including powertrains and safety equipment. These capacitors are AEC-Q200 qualified and meet UL/ENEC (VDE) safety standards. They offer a capacitance range of 100pF to 4700pF and a rated voltage of 300VAC. The capacitors also excel in temperature cycle resistance, guaranteeing 1000 cycles of a temperature cycle from -55°C to +125°C. They are coated with flame-retardant epoxy resin (conforming to UL94V-0 standards). Murata DE6 Class X1/Y2 Capacitors are ideal for use as Y capacitors for AC line filters and primary-secondary coupling on onboard battery chargers for plug-in hybrid electric vehicles (PHEVs) and electric vehicles (EVs). They are also ideal for use as filter capacitors for DC/DC converters for PHEVs, EVs, and hybrid electric vehicles (HEVs).

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.