DE2B3SA101KN3AY02F

Murata Electronics
81-DE2B3SA101KN3AY2F
DE2B3SA101KN3AY02F

Mfr.:

Description:
Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 100pF K tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.473

Stock:
2.473 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,325 € 3,25 €
0,295 € 29,50 €
0,223 € 111,50 €
Full Ammo Pack (Order in multiples of 900)
0,209 € 188,10 €
0,195 € 351,00 €
0,187 € 841,50 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
100 pF
X1, Y2
400 VAC
Radial
7.5 mm (0.295 in)
1 kVDC
4 mm
Safety Radial Leaded Ceramic Disc Capacitors
B
10 %
2 Pin
Vertical Crimp
- 40 C
+ 125 C
DE2 Type SA
Ammo Pack
Brand: Murata Electronics
Diameter: 6 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Type: Safety Certified Disc Ceramic Capacitors for General Purpose
Unit Weight: 546,533 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DE Ceramic Capacitors

Murata DE Ceramic Capacitors offer high voltage in safety standard-certified modules. The DE series features a wide range of form factors for specific applications. The Type RB capacitors are Class X1,Y1, while the Type SA devices are Class X1,Y2. Murata DE Ceramic Capacitors operate in a -40°C to +125°C temperature range.

Safety Standard Capacitors

Murata Safety Standard Capacitors offer a variety of IEC 60384-14 Y1 class safety-certified ceramic capacitor for low-profile power supplies. These Murata capacitors are ideal for all AC-DC switching power supplies where a low profile is sought for compact AV equipment, LED illumination, or 1U rack-mounted equipment.