DE21XSA680KA2BT01F

Murata Electronics
81-DE21XSA680KA2BT1F
DE21XSA680KA2BT01F

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,339 € 3,39 €
0,146 € 14,60 €
0,142 € 71,00 €
0,139 € 139,00 €
0,138 € 345,00 €
0,136 € 680,00 €
0,135 € 1.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
68 pF
250 VAC
Radial
5 mm (0.197 in)
Safety Radial Leaded Ceramic Disc Capacitors
SL
10 %
Straight
- 40 C
+ 125 C
DE2 Type SA
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 8 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

DE Ceramic Capacitors

Murata DE Ceramic Capacitors offer high voltage in safety standard-certified modules. The DE series features a wide range of form factors for specific applications. The Type RB capacitors are Class X1,Y1, while the Type SA devices are Class X1,Y2. Murata DE Ceramic Capacitors operate in a -40°C to +125°C temperature range.

Safety Standard Capacitors

Murata Safety Standard Capacitors offer a variety of IEC 60384-14 Y1 class safety-certified ceramic capacitor for low-profile power supplies. These Murata capacitors are ideal for all AC-DC switching power supplies where a low profile is sought for compact AV equipment, LED illumination, or 1U rack-mounted equipment.