DE21XSA100KA3BT02F

Murata Electronics
81-DE21XSA100KA3BT2F
DE21XSA100KA3BT02F

Mfr.:

Description:
Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 10pF K tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,361 € 3,61 €
0,246 € 24,60 €
0,201 € 100,50 €
0,186 € 186,00 €
0,169 € 422,50 €
0,157 € 785,00 €
0,145 € 1.450,00 €
0,138 € 3.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
10 pF
250 VAC
Radial
7.5 mm (0.295 in)
Safety Radial Leaded Ceramic Disc Capacitors
SL
10 %
- 40 C
+ 125 C
DE2 Type SA
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Diameter: 7 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Safety Standard Certified Lead Type Disc Ceramic Capacitors for General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322490
ECCN:
EAR99

DE Ceramic Capacitors

Murata DE Ceramic Capacitors offer high voltage in safety standard-certified modules. The DE series features a wide range of form factors for specific applications. The Type RB capacitors are Class X1,Y1, while the Type SA devices are Class X1,Y2. Murata DE Ceramic Capacitors operate in a -40°C to +125°C temperature range.

Safety Standard Capacitors

Murata Safety Standard Capacitors offer a variety of IEC 60384-14 Y1 class safety-certified ceramic capacitor for low-profile power supplies. These Murata capacitors are ideal for all AC-DC switching power supplies where a low profile is sought for compact AV equipment, LED illumination, or 1U rack-mounted equipment.