DE1E3RA332MJ4BP01F

Murata Electronics
81-DE1E3RA332MJ4BP1F
DE1E3RA332MJ4BP01F

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,687 € 6,87 €
0,50 € 50,00 €
0,414 € 207,00 €
0,385 € 385,00 €
0,353 € 882,50 €
0,332 € 1.660,00 €
0,308 € 3.080,00 €
0,299 € 7.475,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
3.3 nF
300 VAC
Radial
10 mm (0.394 in)
Safety Radial Leaded Ceramic Disc Capacitors
E
20 %
Straight
- 40 C
+ 125 C
DE1 Type RA
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Diameter: 10 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

DE1-RA Safety Standard Certified Capacitors

Murata DE1-RA Safety Standard Certified Capacitors are IEC60384-14 Class X1/Y1 certified and offer a capacitance range from 10pF to 4700pF. These lead-type disc ceramic capacitors are ideal for general-purpose applications, including AC line filters of switching power supplies and AC adapters, as well as capacitors for primary-secondary coupling. The series is designed for operating temperatures up to +125°C. Murata DE1-RA Safety Standard Certified Capacitors have a small size and low profile to help reduce board size and height. These capacitors are coated with a flame-retardant epoxy resin (equivalent to UL 94V-0) and are RoHS and REACH compliant.