DE1B3RA151KA4BQ01F

Murata Electronics
81-DE1B3RA151KA4BQ1F
DE1B3RA151KA4BQ01F

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,316 € 3,16 €
0,255 € 25,50 €
0,236 € 118,00 €
0,22 € 220,00 €
0,204 € 510,00 €
0,194 € 970,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
150 pF
500 VAC
Radial
10 mm (0.394 in)
Safety Radial Leaded Ceramic Disc Capacitors
B
10 %
Straight
- 40 C
+ 125 C
DE1 Type RA
Bulk
Brand: Murata Electronics
Diameter: 8 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DE1-RA Safety Standard Certified Capacitors

Murata DE1-RA Safety Standard Certified Capacitors are IEC60384-14 Class X1/Y1 certified and offer a capacitance range from 10pF to 4700pF. These lead-type disc ceramic capacitors are ideal for general-purpose applications, including AC line filters of switching power supplies and AC adapters, as well as capacitors for primary-secondary coupling. The series is designed for operating temperatures up to +125°C. Murata DE1-RA Safety Standard Certified Capacitors have a small size and low profile to help reduce board size and height. These capacitors are coated with a flame-retardant epoxy resin (equivalent to UL 94V-0) and are RoHS and REACH compliant.