DE1B3KX221KN4AP01F

Murata Electronics
81-DE1B3KX221KN4AP1F
DE1B3KX221KN4AP01F

Mfr.:

Description:
Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1B3RA221KN4AP01F

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,538 € 5,38 €
0,388 € 38,80 €
Full Ammo Pack (Order in multiples of 500)
0,23 € 115,00 €
0,218 € 218,00 €
0,206 € 515,00 €
0,202 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
220 pF
300 VAC
Radial
10 mm (0.394 in)
Safety Radial Leaded Ceramic Disc Capacitors
B
10 %
- 40 C
+ 125 C
DE1 Type RA
Ammo Pack
Brand: Murata Electronics
Diameter: 8 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Safety Standard Certified Ceramic Capacitors
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99