DE11XKX220JA4BC05F

Murata Electronics
81-DE11XKX220JA4BC5F
DE11XKX220JA4BC05F

Mfr.:

Description:
Safety Capacitors 22pF 250 VAC 5% SUGGESTED ALT DE11XRA220KA4BN01F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,461 € 4,61 €
0,379 € 37,90 €
0,326 € 163,00 €
0,323 € 323,00 €
0,31 € 775,00 €
0,297 € 1.485,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
22 pF
X1, Y1
250 VAC
Radial
10 mm (0.394 in)
8 mm
Safety Radial Leaded Ceramic Disc Capacitors
SL
5 %
2 Pin
Straight
- 40 C
+ 125 C
DE1 Type KX
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Diameter: 9 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Safety Standard Certified Ceramic Capacitors
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99