CSTNR4M91GH5L000R0

Murata Electronics
81-CSTNR4M91GH5L000R
CSTNR4M91GH5L000R0

Mfr.:

Description:
Resonators 4.5x2.0x1.1mm 4.915MHz Ceramic Resonator (CERALOCK ) +/-0.07% Initial tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,273 € 819,00 €
0,265 € 1.590,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Resonators
RoHS:  
REACH - SVHC:
4.915 MHz
SMD/SMT
4.5 mm x 2 mm
+ 85 C
- 20 C
CSTNR_GH5L
Reel
Brand: Murata Electronics
Frequency Stability: 0.07 %
Height: 1.1 mm
Length: 4.5 mm
Load Capacitance: 39 pF
Operating Temperature Range: - 20 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Tradename: CERALOCK
Type: Ceramic Resonator
Width: 2 mm
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CERALOCK® Ceramic Resonators

Murata CERALOCK® Ceramic Resonators are characterized by a built-in load capacitor that eliminates the need for an external load capacitor. These resonators come in a small package and low profile that provide high-density mounting. Murata CERALOCK resonators are available in a wide range of MHz and kHz chip types in tight and standard frequencies for automotive and general usage.

CSTNR CERALOCK® Resonators

Murata CSTNR 8MHz-20MHz CERALOCK® Resonators are small-cap chip type resonators that are made of high-stability piezoelectric ceramics that function as the mechanical resonator. The CSTNR series is available in two variants such as CSTNR_GH5C for automotive and CSTNR_GH5L for consumer/industrial applications. These resonators provide high accuracy in extremely small packages and come with built-in load capacitors. Typical automotive applications for Murata CSTNR CERALOCK resonators include cluster panel, control panel, safety control, car AC, power window, intelligent transportation system, lane keeping system, and battery control for hybrid cars. Typical consumer/industrial applications include clock oscillators for USB controller ICs, audio equipment, musical instruments, and replacement of crystal units or oscillators.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers.