CSTLS3M84G53-A0

Murata Electronics
81-CSTLS3M84G53-A0
CSTLS3M84G53-A0

Mfr.:

Description:
Resonators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2000)
0,104 € 416,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Resonators
RoHS:  
3.84 MHz
Through Hole
0.5 %
+ 80 C
- 20 C
CSTLS_G
Ammo Pack
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 3 mm
Length: 8 mm
Load Capacitance: 15 pF
Product Type: Resonators
Factory Pack Quantity: 2000
Subcategory: Resonators
Tradename: CERALOCK
Type: Ceramic Resonator
Width: 5.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99