CSTCW48M0X51-R0

Murata Electronics
81-CSTCW48M0X51-R0
CSTCW48M0X51-R0

Mfr.:

Description:
Resonators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Murata Electronics CSTNE8M38G52A000R0
Murata Electronics
Resonators

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Resonators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
48 MHz
SMD/SMT
0.5 %
+ 80 C
- 20 C
CSTCW_X
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Frequency Stability: 0.2 %
Height: 1.5 mm
Length: 2.5 mm
Load Capacitance: 6 pF
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Tradename: CERALOCK
Type: Small Monolithic Chip Type
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CNHTS:
8541600000
CAHTS:
8543700000
USHTS:
8541600060
ECCN:
EAR99