CSTCR4M00G53093-R0

Murata Electronics
81-CSTCR4M00G53093R0
CSTCR4M00G53093-R0

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.323

Stock:
2.323 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,275 € 2,75 €
0,25 € 6,25 €
0,24 € 24,00 €
0,237 € 118,50 €
0,227 € 227,00 €
Full Reel (Order in multiples of 3000)
0,185 € 555,00 €
0,179 € 1.074,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Resonators
RoHS:  
4 MHz
SMD/SMT
0.5 %
+ 80 C
- 20 C
CSTCR_G
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Height: 1.15 mm
Length: 4.5 mm
Load Capacitance: 15 pF
Operating Temperature Range: - 20 C to + 80 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Tradename: CERALOCK
Type: Ceramic Resonator
Width: 2 mm
Unit Weight: 61,633 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8548000090
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

CSTCR CERALOCK® Resonators

Murata CSTCR CERALOCK® Resonators are SMD resonators used for general consumer applications, full-speed USB, and automotive functions. These resonators offer a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCR resonators come in a small package with a low profile and provide high-density mounting. These resonators feature a wide temperature range. Murata CSTCR CERALOCK resonators are available with standard frequency tolerance for both automotive and consumer/industrial applications.

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers.