CR2477X-HE

Murata Electronics
81-CR2477X-HE
CR2477X-HE

Mfr.:

Description:
Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Extended Temperature) with Tab

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2477
Lithium Manganese Dioxide (LiMnO2)
3 V
1 Ah
Non-Rechargeable
PC Pin (Horizontal 3-Pin)
Horizontal
24.5 mm
7.7 mm
- 40 C
+ 85 C
Tray
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Coin Cell Battery
Factory Pack Quantity: 125
Subcategory: Battery
Part # Aliases: 97384198
Unit Weight: 19,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500090
ECCN:
EAR99

Micro Batteries

Murata Micro Batteries offer a 1.5V to 3V nominal voltage range, a 20mAh to 1000mAh capacity rating, and ISO 9001/14001 certification. These coin cell batteries provide high performance and reliability, utilizing state-of-the-art design and production technologies. Murata Micro Batteries are ideal for automotive, Internet of Things (IoT), and medical applications.