CR2430

Murata Electronics
81-CR2430
CR2430

Mfr.:

Description:
Coin Cell Battery Coin Manganese Dioxide Lithium Batteries

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2430
Lithium Unspecified
3 V
300 mAh
Non-Rechargeable
Pressure Contact
24.5 mm
3 mm
- 30 C
+ 70 C
Tray
Brand: Murata Electronics
Product Type: Coin Cell Battery
Factory Pack Quantity: 1500
Subcategory: Battery
Part # Aliases: 97384025 97384172 97384026 97384171 97384656 97384657 97384659 97384658
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506500010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.