CR2032W-HO6

Murata Electronics
81-CR2032W-HO6
CR2032W-HO6

Mfr.:

Description:
Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(Heat-resistant) with Tab

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2032
Lithium Manganese Dioxide (LiMnO2)
3 V
210 mAh
PC Pin (Horizontal 2-Pin)
Horizontal
- 40 C
+ 125 C
Tray
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Coin Cell Battery
Factory Pack Quantity: 250
Subcategory: Battery
Part # Aliases: 97384561
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500090
ECCN:
EAR99