CR1632

Murata Electronics
81-CR1632
CR1632

Mfr.:

Description:
Coin Cell Battery Coin Manganese Dioxide Lithium Batteries

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR1632
Lithium Unspecified
3 V
140 mAh
Non-Rechargeable
Pressure Contact
16 mm
3.2 mm
- 30 C
+ 70 C
Tray
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Coin Cell Battery
Factory Pack Quantity: 1200
Subcategory: Battery
Part # Aliases: 97384009
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8506500000
USHTS:
8506500010
ECCN:
EAR99