CR1616

Murata Electronics
81-CR1616
CR1616

Mfr.:

Description:
Coin Cell Battery Coin Manganese Dioxide Lithium Batteries

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:
CR
CR1616
Lithium Unspecified
3 V
60 mAh
Non-Rechargeable
Pressure Contact
16 mm
1.6 mm
- 30 C
+ 70 C
Tray
Brand: Murata Electronics
Product Type: Coin Cell Battery
Factory Pack Quantity: 1200
Subcategory: Battery
Part # Aliases: 97384007
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8506500000
USHTS:
8506500010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.